52001150 | LAPP

Cable gland with bend protection, PG36, 50/50 mm, Clamping range 23 to 26 mm, IP65, silver gray, 52001150

Order No.: 32P2196
EAN: 4044773414325
MPN:
52001150
SKINDICHT SR PG 36/26
Series: SKINDICHT SR
52001150 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
59.2620 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.26 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2620 €
10 pcs.
55.9776 €
25 pcs.
52.6813 €
50 pcs.
49.3850 €
100 pcs.
46.0887 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52001170, LAPP

SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP75
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Ausführung Kabelverschraubung mit Knickschutz
Farbe silbergrau
Gewindegröße PG36
Länge 110 mm
Material Messing, vernickelt
max. Klemmbereich 26 mm
max. Temperatur 80 °C
min. Klemmbereich 23 mm
min. Temperatur -20 °C
Schlüsselweite 50/50 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes