52001160 | LAPP
Cable gland with bend protection, PG36, 50/50 mm, Clamping range 27 to 30 mm, IP65, silver gray, 52001160
Unit Price (€ / pc.)
55.3707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.37 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3707 €
10 pcs.
52.3005 €
25 pcs.
49.2184 €
50 pcs.
46.1363 €
100 pcs.
43.0542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001150, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP74
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Ausführung | Kabelverschraubung mit Knickschutz | |
Farbe | silbergrau | |
Gewindegröße | PG36 | |
Länge | 110 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 30 mm | |
max. Temperatur | 80 °C | |
min. Klemmbereich | 27 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 50/50 mm | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |