52001180 | LAPP
Cable gland with bend protection, PG36, 50/50 mm, Clamping range 32 to 35 mm, IP65, silver gray, 52001180
Unit Price (€ / pc.)
55.3707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.37 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3707 €
10 pcs.
52.3005 €
25 pcs.
49.2184 €
50 pcs.
46.1363 €
100 pcs.
43.0542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001190, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP77
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | PG36 | |
Length | 110 mm | |
Material | Messing, vernickelt | |
max. clamping range | 35 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 32 mm | |
min. operating temperature | -20 °C | |
spanner size | 50/50 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |