52001190 | LAPP

Cable gland with bend protection, PG42, 57/57 mm, Clamping range 32 to 35 mm, IP65, silver gray, 52001190

Order No.: 32P2200
EAN: 4044773414035
MPN:
52001190
SKINDICHT SR PG 42/35
Series: SKINDICHT SR
52001190 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
86.0846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
430.42 € *
Price list
Quantity
Price per unit*
5 pcs.
86.0846 €
50 pcs.
80.6939 €
100 pcs.
75.3151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52001200, LAPP

SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP78
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour silbergrau
Thread size PG42
Length 114 mm
Material Messing, vernickelt
max. clamping range 35 mm
max. operating temperature 80 °C
min. clamping range 32 mm
min. operating temperature -20 °C
spanner size 57/57 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes