52001200 | LAPP
Cable gland with bend protection, PG42, 57/57 mm, Clamping range 35 to 38 mm, IP65, silver gray, 52001200
Unit Price (€ / pc.)
86.0846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
430.42 € *
Price list
Quantity
Price per unit*
5 pcs.
86.0846 €
50 pcs.
80.6939 €
100 pcs.
75.3151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001210, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP79
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | PG42 | |
Length | 114 mm | |
Material | Messing, vernickelt | |
max. clamping range | 38 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 35 mm | |
min. operating temperature | -20 °C | |
spanner size | 57/57 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |