52001220 | LAPP
Cable gland with bend protection, PG48, 64/64 mm, Clamping range 36 to 40 mm, IP65, silver gray, 52001220
Unit Price (€ / pc.)
116.2749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
116.27 € *
Price list
Quantity
Price per unit*
1 pcs.
116.2749 €
10 pcs.
109.8132 €
25 pcs.
103.3634 €
50 pcs.
96.8898 €
100 pcs.
90.4400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001230, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP81
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Version | cable gland with bend protection | |
Colour | silver gray | |
Thread size | PG48 | |
Length | 119 mm | |
Material | brass, nickel-plated | |
max. clamping range | 40 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 36 mm | |
min. operating temperature | -20 °C | |
spanner size | 64/64 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |