52001877 | LAPP
Cable gland, M6, 9/9 mm, Clamping range 2 to 3 mm, IP66/IP68, metal, 52001877
Unit Price (€ / pc.)
8.6037 € *
Available: 48 pcs.
Leadtime: 6 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.5803 €
50 pcs.
7.0686 €
100 pcs.
6.7354 €
500 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001877, LAPP
Cable gland for the smallest conductor sizes and high packing density, gentle cable clamping and high degree of protection.
Features
- Suitable for high temperature and aggressive media surroundings
- For low temperature ranges up to -60°C
- Cold-resistant
- Temperature-resistant
- Space requirement
Applications
- For use wherever there is limited assembly space
- Sensors
- Measurement and control technology
Technical specifications
Colour | metall | |
Thread size | M6 | |
Length | 19.7 mm | |
Material | Messing, vernickelt | |
max. clamping range | 3 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 2 mm | |
min. operating temperature | -60 °C | |
Product type | Kabelverschraubung | |
spanner size | 9/9 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |