52001879 | LAPP

Cable gland, M10, 14/14 mm, Clamping range 5.5 to 7 mm, IP66/IP68, metal, 52001879

Order No.: 12H6508
EAN: 4056157130011
MPN:
52001879
SKINDICHT MINI M10X1 COLD
Series: SKINDICHT MINI
52001879 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
15.0059 € *
Available: 23 pcs.
Leadtime: 6 Weeks **
Total Price:
15.01 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0059 €
10 pcs.
13.2090 €
50 pcs.
12.3046 €
100 pcs.
11.7691 €
500 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52001879, LAPP

Cable gland for the smallest conductor sizes and high packing density, gentle cable clamping and high degree of protection.

Features

  • Suitable for high temperature and aggressive media surroundings
  • For low temperature ranges up to -60°C
  • Cold-resistant
  • Temperature-resistant
  • Space requirement

Applications

  • For use wherever there is limited assembly space
  • Sensors
  • Measurement and control technology
Technical specifications
Colour metall
Thread size M10
Length 22.3 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 5.5 mm
min. operating temperature -60 °C
Product type Kabelverschraubung
spanner size 14/14 mm
Degree of protection (IP) IP66/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes