52001887 | LAPP

Cable gland, M8, 11/11 mm, Clamping range 2 to 3 mm, IP66/IP68, metal, 52001887

Order No.: 12H6504
EAN: 4044777366668
MPN:
52001887
SKINDICHT MINI M8X1 FKM
Series: SKINDICHT MINI
52001887 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1174 €
50 pcs.
3.6176 €
100 pcs.
3.4748 €
500 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52001887, LAPP

Cable gland for the smallest conductor sizes and high packing density, gentle cable clamping and high degree of protection.

Features

  • Suitable for high temperature and aggressive media surroundings
  • For high temperature ranges up to max. +200°C
  • Good chemical resistance
  • Heat-resistant
  • Acid-resistant
  • Space requirement

Applications

  • For use wherever there is limited assembly space
  • Sensors
  • Measurement and control technology
Technical specifications
Colour metall
Thread size M8
Length 20.5 mm
Material Messing, vernickelt
max. clamping range 3 mm
max. operating temperature 200 °C
min. clamping range 2 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 11/11 mm
Degree of protection (IP) IP66/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes