52001894 | LAPP
Cable gland, M10, 14/14 mm, Clamping range 5.5 to 7 mm, IP66/IP68, metal, 52001894
Unit Price (€ / pc.)
12.2689 € *
Available: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
10.7933 €
50 pcs.
10.0674 €
100 pcs.
9.6271 €
500 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001894, LAPP
Cable gland for the smallest conductor sizes and high packing density, gentle cable clamping and high degree of protection.
Features
- Suitable for high temperature and aggressive media surroundings
- For high temperature ranges up to max. +200°C
- Good chemical resistance
- Heat-resistant
- Acid-resistant
- Space requirement
Applications
- For use wherever there is limited assembly space
- Sensors
- Measurement and control technology
Technical specifications
Version | Kabelverschraubung | |
Colour | metall | |
Thread size | M10 | |
Length | 22.3 mm | |
Material | Messing, vernickelt | |
max. clamping range | 7 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 5.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 14/14 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |