52002530 | LAPP

Cable gland, PG7, 14 mm, Clamping range 3.8 to 4.8 mm, IP68, metal, 52002530

Order No.: 33P5877
EAN: 4044773410778
MPN:
52002530
SKINDICHT SHV PG 7/7/5
Series: SKINDICHT SHV
LAPP
52002530 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.0218 €

Cable gland, 52002530, LAPP

The 52002530 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Features

  • Optimum strain relief
  • Robust
  • Watertight
  • Gentle cable clamping
  • High strain relief

Applications

  • Floater switches
  • Pumps
Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG7
Länge 26 mm
Material Messing, vernickelt
max. Klemmbereich 4.8 mm
max. Temperatur 80 °C
min. Klemmbereich 3.8 mm
min. Temperatur -20 °C
Schlüsselweite 14 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes