52002540 | LAPP

Cable gland, PG9, 17 mm, Clamping range 5.8 to 6.8 mm, IP68, metal, 52002540

Order No.: 33P5879
EAN: 4044773410747
MPN:
52002540
SKINDICHT SHV PG 9/9/7
Series: SKINDICHT SHV
52002540 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
293.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8667 €

Cable gland, 52002540, LAPP

The 52002540 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Features

  • Optimum strain relief
  • Robust
  • Watertight
  • Gentle cable clamping
  • High strain relief

Applications

  • Floater switches
  • Pumps
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG9
Length 28.5 mm
Material Messing, vernickelt
max. clamping range 6.8 mm
max. operating temperature 80 °C
min. clamping range 5.8 mm
min. operating temperature -20 °C
spanner size 17 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes