52002620 | LAPP
Cable gland, PG16, 24 mm, Clamping range 13.8 to 14.8 mm, IP68, metal, 52002620
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52002620, LAPP
The 52002620 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Features
- Optimum strain relief
- Robust
- Watertight
- Gentle cable clamping
- High strain relief
Applications
- Floater switches
- Pumps
Technical specifications
Version | Kabelverschraubung | |
Colour | metall | |
Thread size | PG16 | |
Length | 35 mm | |
Material | Messing, vernickelt | |
max. clamping range | 14.8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 13.8 mm | |
min. operating temperature | -20 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |