52002670 | LAPP

Cable gland, PG21, 30 mm, Clamping range 14.8 to 15.8 mm, IP68, metal, 52002670

Order No.: 33P5871
EAN: 4044773409840
MPN:
52002670
SKINDICHT SHV PG 21/21/16
Series: SKINDICHT SHV
LAPP
52002670 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.3284 €

Cable gland, 52002670, LAPP

The 52002670 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Features

  • Optimum strain relief
  • Robust
  • Watertight
  • Gentle cable clamping
  • High strain relief

Applications

  • Floater switches
  • Pumps
Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG21
Länge 38 mm
Material Messing, vernickelt
max. Klemmbereich 15.8 mm
max. Temperatur 80 °C
min. Klemmbereich 14.8 mm
min. Temperatur -20 °C
Schlüsselweite 30 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes