52002700 | LAPP

Cable gland, PG29, 40 mm, Clamping range 21.8 to 23.8 mm, IP68, metal, 52002700

Order No.: 33P5875
EAN: 4044773409635
MPN:
52002700
SKINDICHT SHV PG 29/29/24
Series: SKINDICHT SHV
LAPP
52002700 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
17.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8381 €

Cable gland, 52002700, LAPP

The 52002700 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Features

  • Optimum strain relief
  • Robust
  • Watertight
  • Gentle cable clamping
  • High strain relief

Applications

  • Floater switches
  • Pumps
Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG29
Länge 44.5 mm
Material Messing, vernickelt
max. Klemmbereich 23.8 mm
max. Temperatur 80 °C
min. Klemmbereich 21.8 mm
min. Temperatur -20 °C
Schlüsselweite 40 mm
Schutzart (IP) IP68
Logistics
Ursprungsland QU
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes