52002710 | LAPP
Cable gland, PG29, 40 mm, Clamping range 19.5 to 21.8 mm, IP68, metal, 52002710
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52002710, LAPP
The 52002710 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Features
- Optimum strain relief
- Robust
- Watertight
- Gentle cable clamping
- High strain relief
Applications
- Floater switches
- Pumps
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | metall | |
Gewindegröße | PG29 | |
Länge | 44.5 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 21.8 mm | |
max. Temperatur | 80 °C | |
min. Klemmbereich | 19.5 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 40 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |