52002790 | LAPP

Dummy plug, PG48, IP54, metal, 52002790

Order No.: 33P7419
EAN: 4044773409598
MPN:
52002790
SKINDICHT BL PG 48
Series: SKINDICHT BL
52002790 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
27.2748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.27 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2748 €
10 pcs.
24.5378 €
25 pcs.
23.1693 €
50 pcs.
21.8127 €
100 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52002790, LAPP

The 52002790 is a brass blind plug with PG connection thread and is used when already existing housing holes are not yet engaged or no longer engaged. The blind plug is equipped by a screw-driver groove, which makes installation significantly easier.

Features

  • Assembling with screwdriver
  • Robust

Applications

  • Machine and equipment manufacturing
  • Electric motor manufacturing
Technical specifications
Colour metall
Thread size PG48
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes