52003398 | LAPP

Dummy plug, PG7, IP66/IP68, metal, 52003398

Order No.: 33P7602
EAN: 4064728486245
MPN:
52003398
SKINDICHT BL PG 7 +FKM O-RING
52003398 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
5 pcs.
1.5351 €
10 pcs.
1.4518 €
25 pcs.
1.3804 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52003398, LAPP

The 52003398 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Mechanical resistance
  • Oil-resistant
  • Space requirement
  • Temperature-resistant
  • Waterproof
Technical specifications
Ausführung Blindstopfen
Farbe metall
Gewindegröße PG7
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -20 °C
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland IN
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes