52003399 | LAPP

Dummy plug, PG9, IP66/IP68, metal, 52003399

Order No.: 33P7603
EAN: 4064728486252
MPN:
52003399
SKINDICHT BL PG 9 +FKM O-RING
52003399 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
5 pcs.
1.5470 €
10 pcs.
1.4637 €
25 pcs.
1.3804 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52003399, LAPP

The 52003399 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Mechanical resistance
  • Oil-resistant
  • Space requirement
  • Temperature-resistant
  • Waterproof
Technical specifications
Version Blindstopfen
Colour metall
Thread size PG9
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -20 °C
Degree of protection (IP) IP66/IP68
Logistics
Country of origin IN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes