52003401 | LAPP

Dummy plug, PG11, IP66/IP68, metal, 52003401

Order No.: 33P7594
EAN: 4044773438598
MPN:
52003401
SKINDICHT BL PG 11 +FKM O-RING
52003401 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
5 pcs.
1.7612 €
10 pcs.
1.6660 €
25 pcs.
1.5589 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52003401, LAPP

The 52003401 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Mechanical resistance
  • Oil-resistant
  • Space requirement
  • Temperature-resistant
  • Waterproof
Technical specifications
Ausführung Blindstopfen
Farbe metall
Gewindegröße PG11
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -20 °C
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland IN
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes