52003403 | LAPP

Dummy plug, PG16, IP66/IP68, metal, 52003403

Order No.: 33P7596
EAN: 4064728486276
MPN:
52003403
SKINDICHT BL PG 16 +FKM O-RING
52003403 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
5 pcs.
2.2253 €
10 pcs.
2.1063 €
25 pcs.
1.9873 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52003403, LAPP

The 52003403 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Mechanical resistance
  • Oil-resistant
  • Space requirement
  • Temperature-resistant
  • Waterproof
Technical specifications
Version Blindstopfen
Colour metall
Thread size PG16
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -20 °C
Degree of protection (IP) IP66/IP68
Logistics
Country of origin IN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes