52003404 | LAPP
Dummy plug, PG21, IP66/IP68, metal, 52003404
Order No.: 33P7597
EAN: 4064728486283
MPN:
52003404
SKINDICHT BL PG 21 +FKM O-RING
Series: SKINDICHT BL FKM
Unit Price (€ / pc.)
3.9508 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
5 pcs.
3.6414 €
10 pcs.
3.4391 €
25 pcs.
3.2487 €
50 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52003404, LAPP
The 52003404 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Good chemical resistance
- Mechanical resistance
- Oil-resistant
- Space requirement
- Temperature-resistant
- Waterproof
Technical specifications
Ausführung | Blindstopfen | |
Farbe | metall | |
Gewindegröße | PG21 | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
min. Temperatur | -20 °C | |
Schutzart (IP) | IP66/IP68 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |