52003407 | LAPP

Dummy plug, PG42, IP66/IP68, metal, 52003407

Order No.: 33P7600
EAN: 4064728486313
MPN:
52003407
SKINDICHT BL PG 42 +FKM O-RING
52003407 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
5 pcs.
15.4938 €
10 pcs.
14.5775 €
25 pcs.
13.6731 €
50 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52003407, LAPP

The 52003407 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Mechanical resistance
  • Oil-resistant
  • Space requirement
  • Temperature-resistant
  • Waterproof
Technical specifications
Version Blindstopfen
Colour metall
Thread size PG42
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -20 °C
Degree of protection (IP) IP66/IP68
Logistics
Country of origin IN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes