52003408 | LAPP
Dummy plug, PG48, IP66/IP68, metal, 52003408
Order No.: 33P7601
EAN: 4064728486320
MPN:
52003408
SKINDICHT BL PG 48 +FKM O-RING
Series: SKINDICHT BL FKM
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2272 €
5 pcs.
25.7040 €
10 pcs.
24.1927 €
25 pcs.
22.6933 €
50 pcs.
20.4204 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52003408, LAPP
The 52003408 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Good chemical resistance
- Mechanical resistance
- Oil-resistant
- Space requirement
- Temperature-resistant
- Waterproof
Technical specifications
Version | Blindstopfen | |
Colour | metall | |
Thread size | PG48 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |