52003420 | LAPP

Dummy plug, PG16, IP54, metal, 52003420

Order No.: 33P7414
EAN: 4044773438574
MPN:
52003420
SKINDICHT BL PG 16
Series: SKINDICHT BL
52003420 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 69 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5470 €
25 pcs.
1.4637 €
50 pcs.
1.3923 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52003420, LAPP

The 52003420 is a brass blind plug with PG connection thread and is used when already existing housing holes are not yet engaged or no longer engaged. The blind plug is equipped by a screw-driver groove, which makes installation significantly easier.

Features

  • Assembling with screwdriver
  • Robust

Applications

  • Machine and equipment manufacturing
  • Electric motor manufacturing
Technical specifications
Colour metall
Thread size PG16
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes