52003430 | LAPP
Dummy plug, PG21, IP54, metal, 52003430
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.0226 €
25 pcs.
2.8441 €
50 pcs.
2.6775 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52003430, LAPP
The 52003430 is a brass blind plug with PG connection thread and is used when already existing housing holes are not yet engaged or no longer engaged. The blind plug is equipped by a screw-driver groove, which makes installation significantly easier.
Features
- Assembling with screwdriver
- Robust
Applications
- Machine and equipment manufacturing
- Electric motor manufacturing
Technical specifications
Colour | metall | |
Thread size | PG21 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |