52003720 | LAPP

Sealing ring, PG21, black, 52003720

Order No.: 33P6664
EAN: 4044773438154
MPN:
52003720
SKINDICHT E PG 21 EINSCHNITTDICHTRING
Series: SKINDICHT E
52003720 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4641 €

Sealing ring, 52003720, LAPP

The 52003720 is an incised sealing ring made of neoprene for cable glands. The ring can be cut out/break out for a various clamping range.

Technical specifications
Ausführung Dichtring
Farbe schwarz
Gewindegröße PG21
Material CR
max. Temperatur 80 °C
min. Temperatur -20 °C
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes