52003740 | LAPP
Sealing ring, PG36, black, 52003740
Order No.: 33P6666
EAN: 4044773438130
MPN:
52003740
SKINDICHT E PG 36 EINSCHNITTDICHTRING
Series: SKINDICHT E
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing ring, 52003740, LAPP
The 52003740 is an incised sealing ring made of neoprene for cable glands. The ring can be cut out/break out for a various clamping range.
Technical specifications
Version | Dichtring | |
Colour | schwarz | |
Thread size | PG36 | |
Material | CR | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |