52003770 | LAPP

Adapter, PG9 to PG11, silver, 52003770

Order No.: 32P1671
EAN: 4044773438093
MPN:
52003770
SKINDICHT MR PG 11/9
Series: SKINDICHT MR
LAPP
52003770 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG9 auf PG11
Länge 8.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland IN
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes