52003790 | LAPP

Adapter, PG13.5 to PG9, silver, 52003790

Order No.: 32P1674
EAN: 4044773438079
MPN:
52003790
SKINDICHT MR PG 13,5/9
Series: SKINDICHT MR
52003790 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3447 €
50 pcs.
1.2733 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG13,5 auf PG9
Länge 9 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes