52003800 | LAPP

Adapter, PG13.5 to PG11, silver, 52003800

Order No.: 32P1672
EAN: 4044773438062
MPN:
52003800
SKINDICHT MR PG 13,5/11
Series: SKINDICHT MR
LAPP
52003800 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG13,5 auf PG11
Länge 9 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland IT
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes