52003850 | LAPP

Adapter, PG21 to PG11, silver, 52003850

Order No.: 32P1679
EAN: 4044773438000
MPN:
52003850
SKINDICHT MR PG 21/11
Series: SKINDICHT MR
LAPP
52003850 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4034 €
50 pcs.
3.2011 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG21 auf PG11
Länge 10 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes