52003860 | LAPP

Adapter, PG21 to PG13.5, silver, 52003860

Order No.: 32P1680
EAN: 4044773437997
MPN:
52003860
SKINDICHT MR PG 21/13,5
Series: SKINDICHT MR
LAPP
52003860 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8798 €
50 pcs.
2.7013 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG21 auf PG13,5
Länge 10 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes