52003890 | LAPP
Adapter, PG29 to PG16, silver, 52003890
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.7715 €
50 pcs.
5.4145 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung | Adapter | |
Farbe | silber | |
Gewindegröße | PG29 auf PG16 | |
Länge | 11.5 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |