52003920 | LAPP
Adapter, PG36 to PG21, silver, 52003920
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
25 pcs.
10.0079 €
50 pcs.
9.3772 €
100 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung | Adapter | |
Farbe | silber | |
Gewindegröße | PG36 auf PG21 | |
Länge | 12.5 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |