52003930 | LAPP

Adapter, PG36 to PG29, silver, 52003930

Order No.: 32P1687
EAN: 4044773437928
MPN:
52003930
SKINDICHT MR PG 36/29
Series: SKINDICHT MR
52003930 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
25 pcs.
7.0091 €
50 pcs.
6.5688 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG36 auf PG29
Länge 12.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes