52003950 | LAPP

Adapter, PG42 to PG36, silver, 52003950

Order No.: 32P1689
EAN: 4044773437904
MPN:
52003950
SKINDICHT MR PG 42/36
Series: SKINDICHT MR
LAPP
52003950 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
9.3296 €
50 pcs.
8.7465 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG42 auf PG36
Länge 14 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes