52003990 | LAPP

Extension piece, PG7 to PG9, metal, 52003990

Order No.: 33P7019
EAN: 4044773332681
MPN:
52003990
SKINDICHT ME PG 7/9
52003990 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2852 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plug, 52003990, LAPP

The 52003990 is an extension ring. It is used if threaded openings are too small for the necessary glands.

Technical specifications
Version Erweiterungsstück
Colour metall
Thread size PG7 auf PG9
Length 15 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes