52004010 | LAPP

Extension piece, PG9 to PG13.5, metal, 52004010

Order No.: 33P7021
EAN: 4044773332698
MPN:
52004010
SKINDICHT ME PG 9/13,5
52004010 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.8445 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plug, 52004010, LAPP

The 52004010 is an extension ring. It is used if threaded openings are too small for the necessary glands.

Technical specifications
Version Erweiterungsstück
Colour metall
Thread size PG9 auf PG13,5
Length 17.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin IN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes