52004020 | LAPP
Extension piece, PG11 to PG13.5, metal, 52004020
Order No.: 33P7008
EAN: 4044773332902
MPN:
52004020
SKINDICHT ME PG 11/13,5
Series: SKINDICHT HYGIENIC BL-NPT
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7731 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plug, 52004020, LAPP
The 52004020 is an extension ring. It is used if threaded openings are too small for the necessary glands.
Technical specifications
Version | Erweiterungsstück | |
Colour | metall | |
Thread size | PG11 auf PG13,5 | |
Length | 17.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |