52004090 | LAPP

Extension piece, PG21 to PG29, metal, 52004090

Order No.: 33P7015
EAN: 4044773332698
MPN:
52004090
SKINDICHT ME PG 21/29
52004090 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.1285 €
50 pcs.
5.7715 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plug, 52004090, LAPP

The 52004090 is an extension ring. It is used if threaded openings are too small for the necessary glands.

Technical specifications
Version Erweiterungsstück
Colour metall
Thread size PG21 auf PG29
Length 23 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes