52004140 | LAPP
Angled gland, PG21, 28 mm, IP55, gray, 52004140
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | grau | |
Thread size | PG21 | |
Length | 68.1 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 28 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |