52004200 | LAPP
Angled gland, PG11, 18/20/21 mm, IP55, gray, 52004200
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
25 pcs.
4.8790 €
50 pcs.
4.5696 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Thread size | PG11 | |
Length | 31.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 18/20/21 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |