52005180 | LAPP

Cable gland, PG21, 30 mm, Clamping range 17.5 to 19.8 mm, IP65/IP68, metal, 52005180

Order No.: 33P6840
EAN: 4044773436891
MPN:
52005180
SKINDICHT SHVE PG 21/21/20/16
Series: SKINDICHT SHVE
52005180 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
394.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
15.7913 €

Cable gland, 52005180, LAPP

The 52005180 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG21
Länge 43.5 mm
Material Messing, vernickelt
max. Klemmbereich 19.8 mm
max. Temperatur 80 °C
min. Klemmbereich 17.5 mm
min. Temperatur -20 °C
Schlüsselweite 30 mm
Schutzart (IP) IP65/IP68
Logistics
Ursprungsland QU
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes