52005190 | LAPP

Cable gland, PG29, 40 mm, Clamping range 19.5 to 21.8 mm, IP65/IP68, metal, 52005190

Order No.: 33P6841
EAN: 4044773436884
MPN:
52005190
SKINDICHT SHVE PG 29/29/22/17
Series: SKINDICHT SHVE
52005190 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
28.6314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
286.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.6314 €

Cable gland, 52005190, LAPP

The 52005190 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße PG29
Länge 47.5 mm
Material Messing, vernickelt
max. Klemmbereich 21.8 mm
max. Temperatur 80 °C
min. Klemmbereich 19.5 mm
min. Temperatur -20 °C
Schlüsselweite 40 mm
Schutzart (IP) IP65/IP68
Logistics
Ursprungsland QU
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes