52005360 | LAPP
Cable gland with bend protection, PG21, PG21, 30/30 mm, Clamping range 13 to 15 mm, IP65, 52005360
Order No.: 32P2222
EAN: 4044773436600
MPN:
52005360
SKINDICHT SRE PG 21/21/15/12
Series: SKINDICHT SRE
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52005360, LAPP
SKINDICHT® SRE, PG cable gland with perfect seal with anti-kink protection, cable-protection strain relief & gentle cable clamping.
BENEFITS
- Perfect seal with anti-kink protection
- Cable-protecting strain relief
- Gentle cable clamping
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Ausführung | Kabelverschraubung mit Knickschutz | |
Gewindegröße | PG21, PG21 | |
Länge | 78 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 15 mm | |
max. Temperatur | 80 °C | |
min. Klemmbereich | 13 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 30/30 mm | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |