52005470 | LAPP
Cable gland, PG16, 23/27 mm, IP54, gray, 52005470
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelverschraubung | |
Colour | grau | |
Thread size | PG16 | |
Length | 39.5 mm | |
Material | PS | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
spanner size | 23/27 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |