52005480 | LAPP
Cable gland, PG16, 22/24 mm, IP54, 52005480
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelverschraubung | |
Thread size | PG16 | |
Length | 27.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 22/24 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |