52005490 | LAPP
Cable gland, PG21, 28/30 mm, IP54, 52005490
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | cable gland | |
Thread size | PG21 | |
Length | 30 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 28/30 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |