52005510 | LAPP

Cable gland, PG36, 40/47 mm, IP54, 52005510

Order No.: 32P2308
EAN: 4044773435856
MPN:
52005510
SKINDICHT SVF PG 36
Series: SKINDICHT SVF
52005510 LAPP Cable Glands Image 1
52005510 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.0035 €
Technical specifications
Version Kabelverschraubung
Thread size PG36
Length 36 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 40/47 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes